BR1K2W015 | ||
---|---|---|
DigiKey Part Number | BR1K2W015-ND | |
Manufacturer | ||
Manufacturer Product Number | BR1K2W015 | |
Description | RESISTOR 1200W 15 OHM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Braking Resistor 15Ohm, 1.2kW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 15Ohm, 1.2kW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥973.05000 | ¥973.05 |
11 | ¥866.65364 | ¥9,533.19 |
33 | ¥851.44848 | ¥28,097.80 |
55 | ¥790.63036 | ¥43,484.67 |