BR1K5W013 | |
---|---|
DigiKey Part Number | BR1K5W013-ND |
Manufacturer | |
Manufacturer Product Number | BR1K5W013 |
Description | RESISTOR 1500W 13 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 13Ohm, 1.5kW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 13Ohm, 1.5kW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,146.26000 | ¥1,146.26 |
11 | ¥1,020.90545 | ¥11,229.96 |
33 | ¥1,002.99788 | ¥33,098.93 |
55 | ¥931.35509 | ¥51,224.53 |