B84143D0150R127 | ||
---|---|---|
DigiKey Part Number | 495-B84143D0150R127-ND | |
Manufacturer | ||
Manufacturer Product Number | B84143D0150R127 | |
Description | LINE FILTER 150A CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 50 ~ 60Hz Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | B84143D0150R127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 150 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,085.36000 | ¥5,085.36 |
10 | ¥4,910.01900 | ¥49,100.19 |