Memory Card microSD™ 32GB Class 10, UHS Class 1 3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S432FSTML-U3000-3

DigiKey Part Number
3247-S432FSTML-U3000-3-ND
Manufacturer
Manufacturer Product Number
S432FSTML-U3000-3
Description
MEM CARD MICROSD 32GB 10UHS 1 3D
Customer Reference
Detailed Description
Memory Card microSD™ 32GB Class 10, UHS Class 1 3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Delkin Devices, Inc.
Memory Size
32GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
3D
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥682.69000¥682.69
10¥630.11600¥6,301.16
25¥609.52840¥15,238.21
50¥594.19420¥29,709.71
100¥579.12220¥57,912.22
Manufacturers Standard Package