Memory Card SDHC™ 32GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE32FSTL2-3B000-3

DigiKey Part Number
3247-SE32FSTL2-3B000-3-ND
Manufacturer
Manufacturer Product Number
SE32FSTL2-3B000-3
Description
MEMORY CARD SDHC 32GB PSLC
Customer Reference
Detailed Description
Memory Card SDHC™ 32GB pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SDHC™
Manufacturer
Delkin Devices, Inc.
Memory Size
32GB
Series
Technology
pSLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,091.89000¥1,091.89
10¥1,006.50000¥10,065.00
25¥973.28280¥24,332.07
50¥948.63140¥47,431.57
Manufacturers Standard Package