
S464FSTML-U3000-3 | |
|---|---|
DigiKey Part Number | 3247-S464FSTML-U3000-3-ND |
Manufacturer | |
Manufacturer Product Number | S464FSTML-U3000-3 |
Description | MEM CARD MICROSD 64GB 10UHS 1 3D |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 1 3D |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Delkin Devices, Inc. | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology 3D |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Bulk: | 11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥791.85000 | ¥791.85 |
| 10 | ¥730.53000 | ¥7,305.30 |
| 25 | ¥706.58200 | ¥17,664.55 |
| 50 | ¥688.76340 | ¥34,438.17 |
| 100 | ¥671.26150 | ¥67,126.15 |



