
SDCE/32GB | |
|---|---|
DigiKey Part Number | 6318-SDCE/32GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCE/32GB |
Description | MEM CARD MICROSD 32GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Kingston Technology | Memory Size 32GB |
Packaging Bulk | Speed Class 10, UHS Class 1 |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.15000 | ¥459.15 |
| 10 | ¥424.18500 | ¥4,241.85 |
| 25 | ¥410.42320 | ¥10,260.58 |
| 50 | ¥400.15860 | ¥20,007.93 |
| 100 | ¥390.04860 | ¥39,004.86 |











