5212 | ||
---|---|---|
DigiKey Part Number | 1528-5212-ND | |
Manufacturer | ||
Manufacturer Product Number | 5212 | |
Description | USB TYPE C MICROSD CARD READER/W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Micro SD | |
Interface | USB |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.50000 | ¥56.50 |
Attribute | Description |
---|---|
Other Names | 1528-5212 |
Standard Package | 1 |