4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0369210410

DigiKey Part Number
WM26644-ND
Manufacturer
Manufacturer Product Number
0369210410
Description
L1NK 396 4 CIRCUIT 1000MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
0369210410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
200.0µin (5.08µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.71000¥70.71
10¥60.09800¥600.98
25¥56.33520¥1,408.38
50¥53.64420¥2,682.21
100¥51.08290¥5,108.29
250¥47.88592¥11,971.48
500¥45.60158¥22,800.79
1,000¥43.42740¥43,427.40
Manufacturers Standard Package