New at DigiKey
Servo AC Motor Servomotor 3500 RPM 4.75W 115 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH31403P01A2200

DigiKey Part Number
4008-MH31403P01A2200-ND
Manufacturer
Manufacturer Product Number
MH31403P01A2200
Description
MH3 MOTOR 140.3 SGL128 ANG IP65
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC Motor Servomotor 3500 RPM 4.75W 115 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
MH31403P01A2200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
3500 RPM
Manufacturer
Schneider Electric
Torque - Rated (oz-in / mNm)
3139.5 / 22170
Series
Power - Rated
4.75W
Packaging
Bulk
Size / Dimension
Square - 5.512" x 5.512" (140.00mm x 140.00mm)
Part Status
Active
Diameter - Shaft
0.945" (24.00mm)
Type
AC Motor
Length - Shaft and Bearing
1.969" (50.00mm)
Function
Servomotor
Mounting Hole Spacing
5.118" (130.00mm)
Motor Type
Servo
Termination Style
Connector
Voltage - Rated
115 ~ 480VAC
Features
Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35,827.09000¥35,827.09
Manufacturers Standard Package