S316APGJP-U3000-3 | ||
---|---|---|
DigiKey Part Number | 3247-S316APGJP-U3000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | S316APGJP-U3000-3 | |
Description | 16GB MLC MICROSD CARD I-TEMP (-4 | |
Customer Reference | ||
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 1 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.69000 | ¥279.69 |
10 | ¥263.01100 | ¥2,630.11 |
25 | ¥253.87880 | ¥6,346.97 |
40 | ¥245.85150 | ¥9,834.06 |
80 | ¥216.41888 | ¥17,313.51 |
230 | ¥210.59548 | ¥48,436.96 |