S364FQYFA-U1000-3 | ||
---|---|---|
DigiKey Part Number | 3247-S364FQYFA-U1000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | S364FQYFA-U1000-3 | |
Description | 64GB 3D MICROSD CARD I-TEMP (-40 | |
Customer Reference | ||
Detailed Description | Memory Card microSDXC™ 64GB Class 10, UHS Class 1 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.51000 | ¥407.51 |
10 | ¥377.93400 | ¥3,779.34 |
25 | ¥364.43920 | ¥9,110.98 |
40 | ¥355.36425 | ¥14,214.57 |
80 | ¥311.37950 | ¥24,910.36 |
230 | ¥302.76857 | ¥69,636.77 |