S308APGJP-U1000-3 | ||
---|---|---|
DigiKey Part Number | 3247-S308APGJP-U1000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | S308APGJP-U1000-3 | |
Description | 8GB MLC MICROSD CARD I-TEMP (-40 | |
Customer Reference | ||
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.13000 | ¥148.13 |
10 | ¥137.96300 | ¥1,379.63 |
25 | ¥136.48720 | ¥3,412.18 |
40 | ¥133.12000 | ¥5,324.80 |
80 | ¥116.85938 | ¥9,348.75 |
230 | ¥112.91783 | ¥25,971.10 |
440 | ¥109.87923 | ¥48,346.86 |