S304GSEMC-U3000-3 | ||
---|---|---|
DigiKey Part Number | 3247-S304GSEMC-U3000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | S304GSEMC-U3000-3 | |
Description | 4GB MLC MICROSD CARD I-TEMP (-40 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.56000 | ¥107.56 |
10 | ¥99.57400 | ¥995.74 |
25 | ¥98.22160 | ¥2,455.54 |
40 | ¥96.98700 | ¥3,879.48 |
80 | ¥84.99550 | ¥6,799.64 |
230 | ¥81.35074 | ¥18,710.67 |
440 | ¥80.82170 | ¥35,561.55 |
945 | ¥75.35528 | ¥71,210.74 |