FDMM008GMG-1001 | ||
---|---|---|
DigiKey Part Number | 3052-FDMM008GMG-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | FDMM008GMG-1001 | |
Description | FXPRO I MICROSD 8GB MLC GOLD GRA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 8GB UHS Class 1 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.59000 | ¥192.59 |
10 | ¥179.34100 | ¥1,793.41 |
25 | ¥177.42360 | ¥4,435.59 |
40 | ¥173.04475 | ¥6,921.79 |
80 | ¥151.90888 | ¥12,152.71 |
230 | ¥146.78457 | ¥33,760.45 |
440 | ¥142.83461 | ¥62,847.23 |