S408APGJP-U1000-3 | ||
---|---|---|
DigiKey Part Number | 3247-S408APGJP-U1000-3-ND | |
Manufacturer | ||
Manufacturer Product Number | S408APGJP-U1000-3 | |
Description | 8GB MLC MICROSD CARD (-25C - +85 | |
Customer Reference | ||
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.07000 | ¥127.07 |
10 | ¥117.62300 | ¥1,176.23 |
25 | ¥116.02600 | ¥2,900.65 |
40 | ¥114.56975 | ¥4,582.79 |
80 | ¥100.40450 | ¥8,032.36 |
230 | ¥96.09930 | ¥22,102.84 |
440 | ¥95.47427 | ¥42,008.68 |