Memory Card microSD™ 32GB Class 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-19041

DigiKey Part Number
1568-COM-19041-ND
Manufacturer
Manufacturer Product Number
COM-19041
Description
MEM CARD MICROSD 32GB CLASS 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 32GB Class 10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
microSD™
Manufacturer
SparkFun Electronics
Memory Size
32GB
Packaging
Bulk
Speed
Class 10
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥370.50000¥370.50
Manufacturers Standard Package