SW350804-1 | ||
---|---|---|
DigiKey Part Number | 2104-SW350804-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SW350804-1 | |
Description | SPEAKER 4OHM 2W TOP PORT 100DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 850 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.378" L x 0.787" W (35.00mm x 20.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥28.37200 | ¥283.72 |
25 | ¥26.15840 | ¥653.96 |
40 | ¥24.55200 | ¥982.08 |
100 | ¥23.00670 | ¥2,300.67 |
300 | ¥21.62560 | ¥6,487.68 |
500 | ¥20.37198 | ¥10,185.99 |