SM150808-10 | ||
---|---|---|
DigiKey Part Number | 2104-SM150808-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SM150808-10 | |
Description | SPEAKER 8OHM 1W TOP PORT 93DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 850 Hz ~ 10 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 10 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥36.48200 | ¥364.82 |
25 | ¥33.63200 | ¥840.80 |
40 | ¥31.56700 | ¥1,262.68 |
100 | ¥29.57990 | ¥2,957.99 |
300 | ¥27.80450 | ¥8,341.35 |
500 | ¥26.19274 | ¥13,096.37 |