SW380408-1 | ||
---|---|---|
DigiKey Part Number | 2104-SW380408-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SW380408-1 | |
Description | SPEAKER 8OHM 2W TOP PORT 90DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 400 Hz ~ 10 kHz Top Oval | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 10 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.496" L x 1.102" W (38.00mm x 28.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥39.10500 | ¥391.05 |
35 | ¥36.04771 | ¥1,261.67 |
70 | ¥33.83286 | ¥2,368.30 |
105 | ¥31.70410 | ¥3,328.93 |
455 | ¥28.07387 | ¥12,773.61 |