CMS-15113-078SP | ||
---|---|---|
DigiKey Part Number | 102-5644-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-15113-078SP | |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS-15113-078SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.31700 | ¥143.17 |
25 | ¥13.23000 | ¥330.75 |
40 | ¥12.44325 | ¥497.73 |
100 | ¥11.68190 | ¥1,168.19 |
300 | ¥10.82320 | ¥3,246.96 |
500 | ¥10.02738 | ¥5,013.69 |
1,000 | ¥9.57161 | ¥9,571.61 |