SW330204-1 | ||
---|---|---|
DigiKey Part Number | 2104-SW330204-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SW330204-1 | |
Description | SPEAKER 4OHM 2.5W TOP PORT 99DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2.5 W 280 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 280 Hz ~ 20 kHz | |
Frequency - Self Resonant | 280Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 0.638" (16.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
10 | ¥42.27800 | ¥422.78 |