
AS03104MR-F-WP-R | |
|---|---|
DigiKey Part Number | 668-AS03104MR-F-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS03104MR-F-WP-R |
Description | SPEAKER 4OHM 3W TOP PORT 94DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 230 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS03104MR-F-WP-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI), Rubber |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 230 Hz ~ 20 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 230Hz | Size / Dimension 1.228" Dia (31.20mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Efficiency - dBA 94.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1W/100mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.08000 | ¥76.08 |
| 10 | ¥58.46900 | ¥584.69 |
| 30 | ¥51.86400 | ¥1,555.92 |
| 60 | ¥48.16583 | ¥2,889.95 |
| 120 | ¥44.79100 | ¥5,374.92 |
| 270 | ¥41.20726 | ¥11,125.96 |
| 510 | ¥38.64343 | ¥19,708.15 |
| 1,020 | ¥37.73186 | ¥38,486.50 |





