4 Ohms General Purpose, Enclosure Included Speaker 3 W 600 Hz ~ 4.5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-6123-34PM-67

DigiKey Part Number
2223-CES-6123-34PM-67-ND
Manufacturer
Manufacturer Product Number
CES-6123-34PM-67
Description
ENCLOSED SPEAKER, 1W, 8OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose, Enclosure Included Speaker 3 W 600 Hz ~ 4.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CES-6123-34PM-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
3 W
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Max
4 W
Series
Port Location
Top
Packaging
Tray
Shape
Round
Part Status
Active
Material - Cone
Polyethylene Terephthalate (PET)
Technology
Magnetic
Material - Magnet
Nd-Fe-B
Type
General Purpose, Enclosure Included
Ingress Protection
IPX7
Frequency Range
600 Hz ~ 4.5 kHz
Termination
Wire Leads
Frequency - Self Resonant
750Hz
Size / Dimension
2.402" Dia (61.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.919" (23.35mm)
Efficiency - dBA
116.00
Operating Temperature
-40°C ~ 70°C
Efficiency - Testing
3W/100mm
Distortion Rating
5% Max @ 1kHz, 1W
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.91000¥76.91
15¥56.52800¥847.92
30¥52.43167¥1,572.95
60¥48.69650¥2,921.79
105¥45.91819¥4,821.41
255¥41.90522¥10,685.83
510¥39.07104¥19,926.23
1,005¥38.19701¥38,388.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.