MU064602-2 | ||
---|---|---|
DigiKey Part Number | 2104-MU064602-2-ND | |
Manufacturer | ||
Manufacturer Product Number | MU064602-2 | |
Description | MIC COND ANLG UNI -46DB 0.236"D | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Unidirectional (-46dB ±4dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -46dB ±4dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.21200 | ¥152.12 |
25 | ¥14.05120 | ¥351.28 |
50 | ¥13.20560 | ¥660.28 |
100 | ¥12.39370 | ¥1,239.37 |
250 | ¥11.54168 | ¥2,885.42 |
500 | ¥10.62716 | ¥5,313.58 |
1,000 | ¥10.34772 | ¥10,347.72 |