AUM-5247L-C3310-R | ||
---|---|---|
DigiKey Part Number | 668-1680-ND | |
Manufacturer | ||
Manufacturer Product Number | AUM-5247L-C3310-R | |
Description | MIC COND ANLG UNI -47DB 0.382"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Analog Microphone Electret Condenser Unidirectional (-47dB ±3dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AUM-5247L-C3310-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Sensitivity | -47dB ±3dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥13.41400 | ¥134.14 |
25 | ¥12.39320 | ¥309.83 |
50 | ¥11.65500 | ¥582.75 |
100 | ¥10.94360 | ¥1,094.36 |
250 | ¥10.13888 | ¥2,534.72 |
500 | ¥9.39338 | ¥4,696.69 |
1,000 | ¥8.96648 | ¥8,966.48 |