
ANM-5254L-LW100-R | |
|---|---|
DigiKey Part Number | 668-1490-ND |
Manufacturer | |
Manufacturer Product Number | ANM-5254L-LW100-R |
Description | MIC COND ANLG NC -54DB 0.382"DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-54dB ±4dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ANM-5254L-LW100-R Models |
Category | S/N Ratio 55dB |
Manufacturer PUI Audio, Inc. | Impedance 680 Ohms |
Series | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Wire Leads |
Direction Noise Cancelling | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.205" (5.20mm) |
Sensitivity -54dB ±4dB | Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥12.53700 | ¥125.37 |
| 25 | ¥11.28360 | ¥282.09 |
| 50 | ¥10.44000 | ¥522.00 |
| 100 | ¥9.67180 | ¥967.18 |
| 300 | ¥8.59280 | ¥2,577.84 |
| 500 | ¥8.14198 | ¥4,070.99 |
| 1,000 | ¥7.57623 | ¥7,576.23 |
| 5,000 | ¥6.61600 | ¥33,080.00 |





