CMC-9745-37T | |
---|---|
DigiKey Part Number | 102-5634-ND |
Manufacturer | |
Manufacturer Product Number | CMC-9745-37T |
Description | MIC COND ANLG UNI -37DB 0.382"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 12 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Unidirectional (-37dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-9745-37T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 12 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 9 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥23.21600 | ¥232.16 |
25 | ¥21.42320 | ¥535.58 |
50 | ¥20.11940 | ¥1,005.97 |
100 | ¥18.86670 | ¥1,886.67 |
300 | ¥17.52807 | ¥5,258.42 |
500 | ¥16.27618 | ¥8,138.09 |