
IE330403-1 | |
|---|---|
DigiKey Part Number | 2104-IE330403-1-ND |
Manufacturer | |
Manufacturer Product Number | IE330403-1 |
Description | BUZZER ELECTRO 3V FLANG |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 3 V 3mA 400Hz 70dB @ 3V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 400Hz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.71000 | ¥46.71 |
| 10 | ¥36.77500 | ¥367.75 |
| 25 | ¥33.51960 | ¥837.99 |
| 50 | ¥31.28100 | ¥1,564.05 |
| 110 | ¥28.94518 | ¥3,183.97 |
| 330 | ¥26.02473 | ¥8,588.16 |
| 550 | ¥24.78687 | ¥13,632.78 |
| 1,100 | ¥24.70211 | ¥27,172.32 |






