



1505-A | |
|---|---|
DigiKey Part Number | 1722-1301-ND |
Manufacturer | |
Manufacturer Product Number | 1505-A |
Description | KNOB SMOOTH 0.253" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.253" (6.43mm) Shaft with Line on Top and Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.253" (6.43mm) | |
Diameter | 1.370" (34.80mm) | |
Height | 0.840" (21.34mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.47000 | ¥61.47 |
| 5 | ¥52.76400 | ¥263.82 |
| 10 | ¥49.66100 | ¥496.61 |
| 25 | ¥46.07000 | ¥1,151.75 |
| 50 | ¥43.68700 | ¥2,184.35 |
| 100 | ¥41.55290 | ¥4,155.29 |
| 250 | ¥39.07100 | ¥9,767.75 |
| 500 | ¥37.41848 | ¥18,709.24 |
| 1,000 | ¥35.93688 | ¥35,936.88 |


