1500BQ | |
---|---|
DigiKey Part Number | 1722-1128-ND |
Manufacturer | |
Manufacturer Product Number | 1500BQ |
Description | KNOB SMOOTH 0.236" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.120" (28.45mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to M4.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.97000 | ¥11.97 |
5 | ¥9.99000 | ¥49.95 |
10 | ¥8.99000 | ¥89.90 |
25 | ¥7.99280 | ¥199.82 |
50 | ¥7.19560 | ¥359.78 |
100 | ¥7.03740 | ¥703.74 |