Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black
1231-M
1231-M

1231-M

DigiKey Part Number
1722-1253-ND
Manufacturer
Manufacturer Product Number
1231-M
Description
KNOB SERR W/SKIRT 0.236" PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black
Product Attributes
Filter Similar Products
Category
Diameter
0.660" (16.76mm), 0.790" (20.07mm) Skirt
Manufacturer
Davies Molding, LLC
Height
0.700" (17.78mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical with Skirt
Features
Flatted to M4.5, Soft Touch
Type
Serrated
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.20000¥21.20
5¥17.94200¥89.71
10¥16.79500¥167.95
25¥15.45960¥386.49
50¥14.57680¥728.84
100¥13.78680¥1,378.68
250¥12.86904¥3,217.26
500¥12.25892¥6,129.46
1,000¥11.71248¥11,712.48
Manufacturers Standard Package