1510BH | |
---|---|
DigiKey Part Number | 1722-1134-ND |
Manufacturer | |
Manufacturer Product Number | 1510BH |
Description | KNOB SMOOTH 0.236" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | - | |
Color | Black | |
Features | Flatted to M4.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.95000 | ¥23.95 |
5 | ¥19.94800 | ¥99.74 |
10 | ¥17.95500 | ¥179.55 |
25 | ¥15.95840 | ¥398.96 |
50 | ¥14.36380 | ¥718.19 |
100 | ¥13.96440 | ¥1,396.44 |
250 | ¥13.56520 | ¥3,391.30 |
500 | ¥13.16608 | ¥6,583.04 |
1,000 | ¥11.96921 | ¥11,969.21 |