1510AM | |
---|---|
DigiKey Part Number | 1722-1133-ND |
Manufacturer | |
Manufacturer Product Number | 1510AM |
Description | KNOB SMOOTH 0.130" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.130" (3.30mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.130" (3.30mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.96000 | ¥17.96 |
5 | ¥17.03400 | ¥85.17 |
10 | ¥16.58700 | ¥165.87 |
25 | ¥16.14040 | ¥403.51 |
50 | ¥15.78480 | ¥789.24 |