1500AY | ||
---|---|---|
DigiKey Part Number | 1722-1127-ND | |
Manufacturer | ||
Manufacturer Product Number | 1500AY | |
Description | KNOB SMOOTH 0.250" PHENOLIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.130" (28.70mm) | |
Height | 0.560" (14.22mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.82000 | ¥15.82 |
5 | ¥13.17200 | ¥65.86 |
10 | ¥11.85900 | ¥118.59 |
25 | ¥10.54120 | ¥263.53 |
50 | ¥9.48860 | ¥474.43 |
100 | ¥9.22420 | ¥922.42 |
250 | ¥8.96072 | ¥2,240.18 |
500 | ¥8.69728 | ¥4,348.64 |
1,000 | ¥7.90658 | ¥7,906.58 |