1470AR | ||
---|---|---|
DigiKey Part Number | 1722-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | 1470AR | |
Description | KNOB KNURLED 0.250" PHENOLIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
5 | ¥13.42200 | ¥67.11 |
10 | ¥13.07400 | ¥130.74 |
25 | ¥12.72200 | ¥318.05 |
50 | ¥12.44300 | ¥622.15 |