1100 | ||
---|---|---|
DigiKey Part Number | 1722-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | 1100 | |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.660" (16.76mm), 0.780" (19.81mm) Skirt | |
Height | 0.450" (11.43mm) | |
Indicator | Line on Side and Skirt | |
Material | Phenolic | |
Color | Black | |
Features | M3 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
5 | ¥10.59000 | ¥52.95 |
10 | ¥9.53700 | ¥95.37 |
25 | ¥8.48000 | ¥212.00 |
50 | ¥7.63160 | ¥381.58 |
100 | ¥7.41900 | ¥741.90 |
250 | ¥7.20684 | ¥1,801.71 |
500 | ¥6.99500 | ¥3,497.50 |
1,000 | ¥6.35910 | ¥6,359.10 |