1475 | ||
---|---|---|
DigiKey Part Number | 1722-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | 1475 | |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.940" (23.88mm), 1.000" (25.40mm) Skirt | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.39000 | ¥19.39 |
5 | ¥18.42600 | ¥92.13 |
10 | ¥17.95300 | ¥179.53 |
25 | ¥17.46520 | ¥436.63 |
50 | ¥16.97920 | ¥848.96 |
100 | ¥16.00960 | ¥1,600.96 |
250 | ¥15.03928 | ¥3,759.82 |
500 | ¥14.55402 | ¥7,277.01 |
1,000 | ¥14.06896 | ¥14,068.96 |