1910CS | ||
---|---|---|
DigiKey Part Number | 1722-1172-ND | |
Manufacturer | ||
Manufacturer Product Number | 1910CS | |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.530" (13.46mm), 0.760" (19.30mm) Skirt | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
10 | ¥20.25000 | ¥202.50 |
100 | ¥18.06500 | ¥1,806.50 |
1,000 | ¥15.87501 | ¥15,875.01 |
5,000 | ¥14.23275 | ¥71,163.75 |