HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/22OR-100

DigiKey Part Number
2200/22OR-100-ND
Manufacturer
Manufacturer Product Number
2200/22OR-100
Description
HOOK-UP STRND 22AWG ORG 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.58000¥287.58
2¥273.82500¥547.65
3¥266.07000¥798.21
5¥256.54400¥1,282.72
7¥250.41571¥1,752.91
10¥244.07100¥2,440.71
25¥228.37840¥5,709.46
50¥217.06880¥10,853.44
100¥206.21550¥20,621.55
Manufacturers Standard Package