HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/22BU-101

DigiKey Part Number
2200/22BL-100-ND
Manufacturer
Manufacturer Product Number
2200/22BU-101
Description
HOOK-UP STRND 22AWG BLU 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.86000¥287.86
2¥274.10500¥548.21
3¥266.31667¥798.95
5¥256.76600¥1,283.83
7¥250.64000¥1,754.48
10¥244.29300¥2,442.93
25¥228.58160¥5,714.54
50¥217.26100¥10,863.05
100¥206.39740¥20,639.74
Manufacturers Standard Package