CWR-210-26-0203 | ||
---|---|---|
DigiKey Part Number | CSR26S-ND | |
Manufacturer | ||
Manufacturer Product Number | CWR-210-26-0203 | |
Description | CONN RCPT 26POS IDC TIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.36900 | ¥323.69 |
25 | ¥30.66040 | ¥766.51 |
50 | ¥29.94940 | ¥1,497.47 |
100 | ¥28.52260 | ¥2,852.26 |
300 | ¥24.95723 | ¥7,487.17 |
500 | ¥24.24418 | ¥12,122.09 |
1,000 | ¥20.67885 | ¥20,678.85 |
2,500 | ¥19.25272 | ¥48,131.80 |