C3BPS-2618M | ||
---|---|---|
DigiKey Part Number | C3BPS-2618M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3BPS-2618M | |
Description | IDC CABLE - CSR26S/AE26M/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥48.08200 | ¥480.82 |
25 | ¥45.42400 | ¥1,135.60 |
50 | ¥44.31560 | ¥2,215.78 |
100 | ¥42.09920 | ¥4,209.92 |
250 | ¥37.66808 | ¥9,417.02 |
500 | ¥35.45224 | ¥17,726.12 |
1,000 | ¥31.02066 | ¥31,020.66 |
2,500 | ¥29.46965 | ¥73,674.12 |