C3BPS-2606M | ||
---|---|---|
DigiKey Part Number | C3BPS-2606M-ND | |
Manufacturer | ||
Manufacturer Product Number | C3BPS-2606M | |
Description | IDC CABLE - CSR26S/AE26M/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥42.11400 | ¥421.14 |
25 | ¥39.88760 | ¥997.19 |
50 | ¥38.95820 | ¥1,947.91 |
100 | ¥37.10300 | ¥3,710.30 |
250 | ¥32.46536 | ¥8,116.34 |
500 | ¥31.53784 | ¥15,768.92 |
1,000 | ¥26.89998 | ¥26,899.98 |
2,500 | ¥25.04478 | ¥62,611.95 |