C3BPS-2606G | ||
---|---|---|
DigiKey Part Number | C3BPS-2606G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3BPS-2606G | |
Description | IDC CABLE - CSR26S/AE26G/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.24200 | ¥402.42 |
25 | ¥38.11440 | ¥952.86 |
50 | ¥37.22620 | ¥1,861.31 |
100 | ¥35.45450 | ¥3,545.45 |
250 | ¥31.02248 | ¥7,755.62 |
500 | ¥30.13602 | ¥15,068.01 |
1,000 | ¥25.70429 | ¥25,704.29 |
2,500 | ¥23.93159 | ¥59,828.97 |