C3BPS-2636G | ||
---|---|---|
DigiKey Part Number | C3BPS-2636G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3BPS-2636G | |
Description | IDC CABLE - CSR26S/AE26G/CPC26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥49.08400 | ¥490.84 |
25 | ¥46.36960 | ¥1,159.24 |
50 | ¥45.23840 | ¥2,261.92 |
100 | ¥42.97590 | ¥4,297.59 |
250 | ¥38.45224 | ¥9,613.06 |
500 | ¥36.19042 | ¥18,095.21 |
1,000 | ¥31.66665 | ¥31,666.65 |
2,500 | ¥30.08335 | ¥75,208.38 |