C3DES-2606G | ||
---|---|---|
DigiKey Part Number | C3DES-2606G-ND | |
Manufacturer | ||
Manufacturer Product Number | C3DES-2606G | |
Description | IDC CABLE - CKR26S/AE26G/CCE26S | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.66900 | ¥456.69 |
25 | ¥43.13840 | ¥1,078.46 |
50 | ¥42.08760 | ¥2,104.38 |
100 | ¥39.98280 | ¥3,998.28 |
250 | ¥35.77436 | ¥8,943.59 |
500 | ¥33.66982 | ¥16,834.91 |
1,000 | ¥29.46113 | ¥29,461.13 |
2,500 | ¥27.98810 | ¥69,970.25 |