CWR-210
Connectors, Interconnects | Free Hanging, Panel Mount
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CWR-210-16-0203 CONN RCPT 16POS IDC TIN | CONN RCPT 16POS IDC TIN | 624 | Bulk | - | |
CWR-210-10-0203 CONN RCPT 10POS IDC TIN | CONN RCPT 10POS IDC TIN | 229 | Bulk | - | |
CWR-210-10-0000 CONN RCPT 10POS IDC GOLD | CONN RCPT 10POS IDC GOLD | 600 | Bulk | - | |
CWR-210-26-0203 CONN RCPT 26POS IDC TIN | CONN RCPT 26POS IDC TIN | 147 | Bulk | - | |
CWR-210-16-0000 CONN RCPT 16POS IDC GOLD | CONN RCPT 16POS IDC GOLD | 800 | Bulk | - | |
CWR-210-34-0203 CONN RCPT 34POS IDC TIN | CONN RCPT 34POS IDC TIN | 190 | Bulk | - | |
CWR-210-50-0203 CONN RCPT 50POS IDC TIN | CONN RCPT 50POS IDC TIN | 298 | Bulk | - | |
CWR-210-34-0000 CONN RCPT 34POS IDC GOLD | CONN RCPT 34POS IDC GOLD | 205 | Bulk | - | |
CWR-210-20-0000 CONN RCPT 20POS IDC GOLD | CONN RCPT 20POS IDC GOLD | 150 | Bulk | - | |
CWR-210-40-0000 CONN RCPT 40POS IDC GOLD | CONN RCPT 40POS IDC GOLD | 243 | Bulk | - | |
CWR-210-60-0003 CONN RCPT 60POS IDC TIN-LEAD | CONN RCPT 60POS IDC TIN-LEAD | 214 | Bulk | - | |
CWR-210-14-0203 CONN RCPT 14POS IDC TIN | CONN RCPT 14POS IDC TIN | 57 | Bulk | - | |
CWR-210-20-0203 CONN RCPT 20POS IDC TIN | CONN RCPT 20POS IDC TIN | 60 | Bulk | - | |
CWR-210-50-0000 CONN RCPT 50POS IDC GOLD | CONN RCPT 50POS IDC GOLD | 32 | Bulk | - | |
CWR-210-60-0203 CONN RCPT 60POS IDC TIN | CONN RCPT 60POS IDC TIN | 65 | Bulk | - |