VSK-S10-5UA | |
---|---|
DigiKey Part Number | 102-2392-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S10-5UA |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S10-5UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) | |
Approval Agency | CE, cURus, EN, UL | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.90000 | ¥166.90 |
5 | ¥161.98600 | ¥809.93 |
10 | ¥157.06900 | ¥1,570.69 |
35 | ¥152.16371 | ¥5,325.73 |
70 | ¥147.25571 | ¥10,307.90 |
105 | ¥142.34771 | ¥14,946.51 |
245 | ¥137.43890 | ¥33,672.53 |
455 | ¥134.98459 | ¥61,417.99 |