Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ2D241509SC

DigiKey Part Number
811-3008-5-ND
Manufacturer
Manufacturer Product Number
MGJ2D241509SC
Description
DC DC CONVERTER 15V -8.7V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -8.7V 80mA, 40mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ2D241509SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80mA, 40mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
21.6V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Voltage - Output 2
-8.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHL0224D1509XP Power161470-3857-ND¥63.12000Similar
In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.10000¥74.10
5¥71.32000¥356.60
10¥70.17100¥701.71
25¥68.67400¥1,716.85
50¥67.55920¥3,377.96
100¥66.46100¥6,646.10
250¥65.03524¥16,258.81
500¥63.97536¥31,987.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.